Serial device servers, EKI series

Serial device servers, EKI series, EKI-1524-CE, EKI-1221-CE, EKI-1361-BE, EKI-1361-MB-BE |EN|
Manufacturer
Manufacturer seriesEKI
Mountingfor DIN rail mounting, for wall mounting
Enclosure materialmetal
Type of automation moduleserial device server
Symbol Usup Body dimensions Operating temp. Number of ports Additional functions Interface Connection
[V DC] [mm] [°C]
EKI-1524-CE 12...48 48.6x140x95 -10...60 6 - Ethernet; RS232/RS422/RS485 x4 RJ45 x2
EKI-1221-CE 12...48 30x149.8x104 -10...60 3 - Ethernet; RS232/RS422/RS485 x1 RJ45 x2
EKI-1361-BE 12...48 30x140x95 -40...75 2 WiFi Ethernet; RS232/RS422/RS485 x1 RJ45 x1
EKI-1361-MB-BE 12...48 30x140x95 -40...75 2 Modbus; WiFi Ethernet; RS232/RS422/RS485 x1 RJ45 x1
EKI-1362-MB-BE 12...48 30x140x95 -40...75 3 Modbus; WiFi Ethernet; RS232/RS422/RS485 x2 RJ45 x1
EKI-1521-CE 12...48 30x140x95 -10...60 3 - Ethernet; RS232/RS422/RS485 x1 RJ45 x2
EKI-1522-CE 12...48 30x140x95 -10...60 4 - Ethernet; RS232/RS422/RS485 x2 RJ45 x2