| Manufacturer | BETA |
| Manufacturer series | BETAGRIP |
| Symbol | Kind of bit | Blade length | Overall len. | Kind of screwdriver | Features | Bit size | Type of screwdriver |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | ||||||
| BE1260/12X250 | slot | 250 | 377 | - | - | 12x2.5mm | standard |
| BE1260/14X250 | slot | 250 | 377 | - | - | 14x2mm | standard |
| BE1260/2.5X50 | slot | 50 | 150 | - | - | 2.5x0.4mm | standard |
| BE1260/3.5X100 | slot | 100 | 200 | - | - | 3.5x0.6mm | standard |
| BE1260/4X100 | slot | 100 | 208 | - | - | 4x0.8mm | standard |
| BE1260/5.5X100 | slot | 100 | 208 | - | - | 5.5x1mm | standard |
| BE1260/5.5X125 | slot | 125 | 233 | - | - | 5.5x1mm | standard |
| BE1260/6.5X150 | slot | 150 | 269 | - | - | 6.5x1.2mm | standard |
| BE1260E/6.5 | slot | 150 | 269 | assisted with a key | - | 6.5x1.2mm | standard |
| BE1260N/4X30 | slot | 30 | 87 | - | - | 4x0.8mm | standard |
| BE1260N/6.5X30 | slot | 30 | 87 | - | - | 6.5x1.2mm | standard |
| BE1262/2X100 | Phillips | 100 | 219 | - | - | PH2 | standard |
| BE1262L/2X400 | Phillips | 400 | 519 | - | - | PH2 | standard |
| BE1262N/2X30 | Phillips | 30 | 87 | - | - | PH2 | standard |
| BE1264/6.5X150 | slot | 150 | 269 | - | - | 6.5x1.2mm | standard |
| BE1264L/2.5X200 | slot | 200 | 300 | - | - | 2.5x0.5mm | standard |
| BE1264L/5X400 | slot | 400 | 508 | - | - | 5x1mm | standard |
| BE1266BP/8 | hex key, spherical | 160 | 287 | - | - | HEX 8mm | standard |
| BE1267MC/TX06 | Torx® | 50 | 150 | - | coloured handle facilitates the identification of tip form | TX06 | standard |
| BE1267TX/30 | Torx® | 115 | 234 | - | - | TX30 | standard |
| BE1268RTX/10 | Torx® with protection | 80 | 188 | - | - | T10H | standard |
| BE1268RTX/15 | Torx® with protection | 80 | 188 | - | - | T15H | standard |
| BE1268RTX/20 | Torx® with protection | 100 | 208 | - | - | T20H | standard |
| BE1268RTX/25 | Torx® with protection | 100 | 208 | - | - | T25H | standard |
| BE1268RTX/30 | Torx® with protection | 115 | 234 | - | - | T30H | standard |
| BE1268RTX/40 | Torx® with protection | 130 | 257 | - | - | T40H | standard |