| Application | for flat cable, for fast digital data transmision |
| Tape pitch | 1.27mm |
| Core material | Ni-Zn ferromagnetic |
| Size | 28AWG |
| Manufacturer series | FFP |
| Symbol | Imp. @ 25MHz | Imp. @ 100MHz | Number of cores |
|---|---|---|---|
| [Ω] | [Ω] | ||
| FFP40X12X6.5 | 35 | 88 | 26 |
| FFP19X6X6.5 | 20 | 45 | 10 |
| FFP19X12X6.5 | 34 | 98 | 10 |
| FFP33.5X12X6.5-B8 | 20 | 70 | 21 |
| Symbol | Type of ferrite | Dimensions | A | B | C | D | E |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | |||
| FFP40X12X6.5 | one-piece | Fig. 1. | 40 | 12 | 6.5 | 35 | 1.3 |
| FFP19X6X6.5 | one-piece | Fig. 1. | 19 | 6 | 6.5 | 13.5 | 1.5 |
| FFP19X12X6.5 | - | Fig. 1. | 19 | 12 | 6.5 | 13.5 | 1.5 |
| FFP33.5X12X6.5-B8 | one-piece | Fig. 1. | 33.5 | 12 | 6.5 | 27.5 | 1.5 |