Manufacturer
Manufacturer seriesK3GN
Usup24V DC
Controlled parameterDC voltage, DC current
Operating temperature-10...55°C
Input propertiesanalogue voltage;
current analog
DisplayLCD
Display parameters5 digits
Mountingon panel
Body dimensions48x24x80mm
Display height 17mm
IP ratingIP20, IP66
Type of automation modulemeter
Symbol Kind of outputs Kind of input 1 Interface
K3GN-NDC-24DC SPST-NO x2 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, NPN -
K3GN-NDC-FLK-24DC SPST-NO x2 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, NPN RS485
K3GN-NDC-L1-24DC 0/4...20mA, SPST-NO x2 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, NPN -
K3GN-NDC-L1-400-24 0/4...20mA, SPST-NO x2 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, NPN -
K3GN-NDC-L2-24DC 0...10V, 0...5V, 1...5V, SPST-NO x2 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, NPN -
K3GN-NDT1-24DC NPN x3 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, NPN -
K3GN-NDT1-FLK-24DC NPN x3 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, NPN RS485
K3GN-PDT2-24DC PNP x3 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, PNP -
K3GN-PDT2-FLK-24DC PNP x3 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, PNP RS485
K3GN-PDC-24DC SPST-NO x2 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, PNP -
K3GN-PDC-FLK-24DC SPST-NO x2 -10...+10V, -5V...5V, 0...20mA, 0...30Hz, 0...5kHz, 0...5V, 1...5V, 4...20mA, PNP RS485