Sheet; ERTALON 6SA, polyamide 6; MITSUBISHI CHEMICAL ADV. MATERIALS

Sheet; ERTALON 6SA, polyamide 6; MITSUBISHI CHEMICAL ADV. MATERIALS, 17001194B008030005 |EN|
Manufacturer
Type of mounting elementsheet
MaterialERTALON 6SA, polyamide 6
Production processextruded
Width300mm
Dimensional tolerance0;+1mm
Surface0.15m2
Symbol Length Dimensions Thickness Thickness tolerance Colour
[mm] [mm] [mm] [mm]
17001194B008030005 500 300x500 8 +0.2...+0.9 black
17001194B015030005 500 300x500 15 +0.3...+1.5 black
17001194B020030005 500 300x500 20 +0.3...+1.5 black
17001194B030030005 500 300x500 30 +0.5...+2.5 black
17001194N010030005 500 300x500 10 +0.2...+0.9 natural
17001194N015030005 500 300x500 15 +0.3...+1.5 natural
17001194N016030005 500 300x500 16 +0.3...+1.5 natural
17001194N020030005 500 300x500 20 +0.3...+1.5 natural
17001194N025030005 500 300x500 25 +0.3...+1.5 natural
17001194N030030005 500 300x500 30 +0.5...+2.5 natural
17001194N040030005 500 300x500 40 +0.5...+2.5 natural
17001194N050030005 500 300x500 50 +0.5...+2.5 natural
17001194N008030005 800 300x800 50 +0.5...+2.5 natural