Sheet; foamed PVC; ANTALIS

Sheet; foamed PVC; ANTALIS, ANT444290.03000500, ANT444290.05000500, ANT444290.05001000 |EN|
Manufacturer
Type of mounting elementsheet
Production processextruded
Colourwhite
Materialplastic, foamed PVC
Dimensional tolerance0;+1mm
Symbol Width Length Thickness Dimensions Surface
[mm] [mm] [mm] [mm] [m2]
ANT444290.03000500 300 500 2 300x500 0.15
ANT444290.05000500 500 500 2 500x500 0.25
ANT444290.05001000 500 1000 2 500x1000 0.5
ANT484727.03000500 300 500 3 300x500 0.15
ANT484727.05000500 500 500 3 500x500 0.25
ANT484727.05001000 500 1000 3 500x1000 0.5
ANT498926.03000500 300 500 4 300x500 0.15
ANT498926.05000500 500 500 4 500x500 0.25
ANT498926.05001000 500 1000 4 500x1000 0.5
ANT484731.03000500 300 500 5 300x500 0.15
ANT484731.05000500 500 500 5 500x500 0.25
ANT484731.05001000 500 1000 5 500x1000 0.5
ANT498927.03000500 300 500 6 300x500 0.15
ANT498927.05000500 500 500 6 500x500 0.25
ANT498927.05001000 500 1000 6 500x1000 0.5
ANT498928.03000500 300 500 8 300x500 0.15
ANT498928.05000500 500 500 8 500x500 0.25
ANT498928.05001000 500 1000 8 500x1000 0.5
ANT498932.03000500 300 500 10 300x500 0.15
ANT498932.05000500 500 500 10 500x500 0.25
ANT498932.05001000 500 1000 10 500x1000 0.5