Sheet; MITSUBISHI CHEMICAL ADV. MATERIALS

Manufacturer
Type of mounting elementsheet
MaterialKetron 1000 PEEK, PEEK, plastic
Production processextruded
Colournatural
Length500mm
Dimensional tolerance0;+1mm
Symbol Dimensions Surface Width Thickness Thickness tolerance
[mm] [m2] [mm] [mm] [mm]
11401194N010050005 500x500 0.25 500 10 +0.2...+0.9
11401194N012050005 500x500 0.25 500 12 +0.3...+1.5
11401194N016050005 500x500 0.25 500 16 +0.3...+1.5
11401194N020050005 500x500 0.25 500 20 +0.3...+1.5