Sheet; plastic, plexiglass PMMA; ANTALIS

Sheet; plastic, plexiglass PMMA; ANTALIS, ANT533905.03000500, ANT533905.05000500 |EN|
Manufacturer
Type of mounting elementsheet
Production processextruded
Dimensional tolerance0;+1mm
Colourmilky
Materialplastic, plexiglass PMMA
Symbol Width Length Thickness Dimensions Surface
[mm] [mm] [mm] [mm] [m2]
ANT533905.03000500 300 500 2 300x500 0.15
ANT533905.05000500 500 500 2 500x500 0.25
ANT533906.03000500 300 500 3 300x500 0.15
ANT533906.05000500 500 500 3 500x500 0.25
ANT533906.05001000 500 1000 3 500x1000 0.5
ANT533907.03000500 300 500 4 300x500 0.15
ANT533907.05000500 500 500 4 500x500 0.25
ANT533907.05001000 500 1000 4 500x1000 0.5
ANT533908.03000500 300 500 5 300x500 0.15
ANT533908.05000500 500 500 5 500x500 0.25
ANT533908.05001000 500 1000 5 500x1000 0.5