| Manufacturer | ANTALIS |
| Type of mounting element | sheet |
| Production process | extruded |
| Dimensional tolerance | 0;+1mm |
| Colour | transparent |
| Manufacturer series | AKRYLON XT |
| Symbol | Material | Width | Length | Thickness | Dimensions | Surface |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [m2] | ||
| ANT351634.03000500 | plexiglass PMMA | 300 | 500 | 2 | 300x500 | 0.15 |
| ANT351634.05000500 | plexiglass PMMA | 500 | 500 | 2 | 500x500 | 0.25 |
| ANT351634.05001000 | plexiglass PMMA | 500 | 1000 | 2 | 500x1000 | 0.5 |
| ANT351636.03000500 | plexiglass PMMA | 300 | 500 | 3 | 300x500 | 0.15 |
| ANT351636.05000500 | plexiglass PMMA | 500 | 500 | 3 | 500x500 | 0.25 |
| ANT351636.05001000 | plexiglass PMMA | 500 | 1000 | 3 | 500x1000 | 0.5 |
| ANT351637.03000500 | plexiglass PMMA | 300 | 500 | 4 | 300x500 | 0.15 |
| ANT351637.05000500 | plexiglass PMMA | 500 | 500 | 4 | 500x500 | 0.25 |
| ANT351637.05001000 | plexiglass PMMA | 500 | 1000 | 4 | 500x1000 | 0.5 |
| ANT351638.03000500 | plexiglass PMMA | 300 | 500 | 5 | 300x500 | 0.15 |
| ANT351638.05000500 | plexiglass PMMA | 500 | 500 | 5 | 500x500 | 0.25 |
| ANT351638.05001000 | plexiglass PMMA | 500 | 1000 | 5 | 500x1000 | 0.5 |
| ANT351639.03000500 | plexiglass PMMA | 300 | 500 | 6 | 300x500 | 0.15 |
| ANT351639.05000500 | plexiglass PMMA | 500 | 500 | 6 | 500x500 | 0.25 |
| ANT351639.05001000 | plexiglass PMMA | 500 | 1000 | 6 | 500x1000 | 0.5 |
| ANT351640.03000500 | plexiglass PMMA | 300 | 500 | 8 | 300x500 | 0.15 |
| ANT351640.05000500 | plexiglass PMMA | 500 | 500 | 8 | 500x500 | 0.25 |
| ANT351640.05001000 | plexiglass PMMA | 500 | 1000 | 8 | 500x1000 | 0.5 |
| ANT351641.03000500 | plexiglass PMMA | 300 | 500 | 10 | 300x500 | 0.15 |
| ANT351641.05000500 | plexiglass PMMA | 500 | 500 | 10 | 500x500 | 0.25 |
| ANT351641.05001000 | plexiglass PMMA | 500 | 1000 | 10 | 500x1000 | 0.5 |
| ANT376971.03000500 | plexiglass PMMA | 300 | 500 | 15 | 300x500 | 0.15 |
| ANT376971.05000500 | plexiglass PMMA | 500 | 500 | 15 | 500x500 | 0.25 |
| ANT376971.05001000 | plexiglass PMMA | 500 | 1000 | 15 | 500x1000 | 0.5 |