Sheet; polycarbonate lite; ANTALIS

Sheet; polycarbonate lite; ANTALIS, ANT424402.03000500, ANT424402.05000500, ANT424402.05001000 |EN|
Manufacturer
Type of mounting elementsheet
Production processextruded
Colourcolourless
Materialplastic, polycarbonate, polycarbonate lite
Dimensional tolerance0;+1mm
Symbol Width Length Thickness Dimensions Surface
[mm] [mm] [mm] [mm] [m2]
ANT424402.03000500 300 500 2 300x500 0.15
ANT424402.05000500 500 500 2 500x500 0.25
ANT424402.05001000 500 1000 2 500x1000 0.5
ANT424403.03000500 300 500 3 300x500 0.15
ANT424403.05000500 500 500 3 500x500 0.25
ANT424403.05001000 500 1000 3 500x1000 0.5
ANT424404.03000500 300 500 4 300x500 0.15
ANT424404.05000500 500 500 4 500x500 0.25
ANT424404.05001000 500 1000 4 500x1000 0.5
ANT424405.03000500 300 500 5 300x500 0.15
ANT424405.05000500 500 500 5 500x500 0.25
ANT424406.03000500 300 500 6 300x500 0.15
ANT424406.05000500 500 500 6 500x500 0.25
ANT424406.05001000 500 1000 6 500x1000 0.5
ANT424407.03000500 300 500 8 300x500 0.15
ANT424407.05000500 500 500 8 500x500 0.25
ANT424407.05001000 500 1000 8 500x1000 0.5
ANT424408.03000500 300 500 10 300x500 0.15
ANT424408.05000500 500 500 10 500x500 0.25
ANT424408.05001000 500 1000 10 500x1000 0.5