Shielded, SMD high power coils

Shielded, SMD high power coils, DE0703-10, DE0703-12, DE0703-15, DE0703-18, DE0703-22 |EN|
Type of inductorwire
MountingSMD
Operating temperature-40...85°C
Symbol Tolerance Manufacturer L R Ioper. Body dimensions
[%] [H] [Ω] [A] [mm]
DE0703-10 ±20   10µ 72m 1.68 7.3x7.3x3.2
DE0703-12 ±20   12µ 98m 1.52 7.3x7.3x3.2
DE0703-15 ±20   15µ 130m 1.33 7.3x7.3x3.2
DE0703-18 ±20   18µ 140m 1.2 7.3x7.3x3.2
DE0703-22 ±20   22µ 190m 1.07 7.3x7.3x3.2
DE0703-27 ±20   27µ 210m 960m 7.3x7.3x3.2
DE0703-33 ±20   33µ 240m 910m 7.3x7.3x3.2
DE0703-39 ±20   39µ 320m 770m 7.3x7.3x3.2
DE0703-47 ±20   47µ 360m 760m 7.3x7.3x3.2
DE0703-56 ±20   56µ 470m 680m 7.3x7.3x3.2
DE0703-68 ±20   68µ 520m 610m 7.3x7.3x3.2
DE0703-82 ±20   82µ 690m 570m 7.3x7.3x3.2
DE0703-100 ±20   100µ 790m 500m 7.3x7.3x3.2
DE0703-120 ±20   120µ 890m 490m 7.3x7.3x3.2
DE0703-150 ±20   150µ 1.27 430m 7.3x7.3x3.2
DE0703-180 ±20   180µ 1.45 390m 7.3x7.3x3.2
DE0703-220 ±20   220µ 1.65 350m 7.3x7.3x3.2
DE0703-330 ±20   330µ - 280m 7.3x7.3x3.2
DE0703-470 ±20   470µ 4.18 240m 7.3x7.3x3.2
JPRH-0703-561-M ±20 JANTEK 560µ 4.67 220m 7.3x7.3x3.2
DE0703-680 ±20   680µ 5.73 190m 7.3x7.3x3.2
DE0703-1000 ±20   1m 9.44 160m 7.3x7.3x3.2
DE0704-10 ±20   10µ 49m 1.84 7.3x7.3x4.5
DE0704-12 ±20   12µ 58m 1.71 7.3x7.3x4.5
DE0704-15 ±20   15µ 81m 1.47 7.3x7.3x4.5
DE0704-18 ±20   18µ 91m 1.31 7.3x7.3x4.5
DE0704-22 ±20   22µ 110m 1.23 7.3x7.3x4.5
DE0704-27 ±20   27µ 150m 1.12 7.3x7.3x4.5
DE0704-33 ±20   33µ 170m 960m 7.3x7.3x4.5
DE0704-39 ±20   39µ 230m 910m 7.3x7.3x4.5
DE0704-47 ±20   47µ 260m 880m 7.3x7.3x4.5
DE0704-56 ±20   56µ 350m 750m 7.3x7.3x4.5
DE0704-68 ±20   68µ 380m 690m 7.3x7.3x4.5
DE0704-82 ±20   82µ 430m 610m 7.3x7.3x4.5
DE0704-100 ±20   100µ 610m 600m 7.3x7.3x4.5
DE0704-150 ±20   150µ 880m 460m 7.3x7.3x4.5
DE0704-180 ±20   180µ 980m 420m 7.3x7.3x4.5
DE0704-220 ±20   220µ 1.17 360m 7.3x7.3x4.5
DE0704-270 ±20   270µ 1.64 340m 7.3x7.3x4.5
DE0704-330 ±20   330µ 1.86 320m 7.3x7.3x4.5
DE0704-390 ±20   390µ 2.85 290m 7.3x7.3x4.5
DE0704-470 ±20   470µ 3.01 260m 7.3x7.3x4.5
JPRH-0704-561-M ±20 JANTEK 560µ 3.62 230m 7.3x7.3x4.5
DE0704-680 ±20   680µ 4.63 220m 7.3x7.3x4.5
DE0704-820 ±20   820µ 5.2 200m 7.3x7.3x4.5
DE0704-1000 ±20   1m 6 180m 7.3x7.3x4.5
DE0810-150 ±20   150µ 340m 2 9.5x13.5x7.5
DE1205-1.3 ±20   1.3µ 12m 8 12x12x6
DE1205-3.1 ±20   3.1µ 17m 6 12x12x6
JPRH-1205-5R8-M ±20 JANTEK 5.8µ 21m 4.4 12x12x6
DE1205-7.5 ±20   7.5µ 24m 4.2 12x12x6
DE1205-10 ±20   10µ 25m 4 12x12x6
DE1205-12 ±20   12µ 27m 3.5 12x12x6
DE1205-15 ±20   15µ 30m 3.3 12x12x6
JPRH-1205-180-M ±20 JANTEK 18µ 34m 3 12x12x6
DE1205-22 ±20   22µ 36m 2.8 12x12x6
DE1205-27 ±20   27µ 51m 2.3 12x12x6
DE1205-33 ±20   33µ 57m 2.1 12x12x6
DE1205-39 ±20   39µ 68m 2 12x12x6
DE1205-47 ±20   47µ 75m 1.8 12x12x6
DE1205-56 ±20   56µ 110m 1.7 12x12x6
DE1205-68 ±20   68µ 120m 1.5 12x12x6
JPRH-1205-820-M ±20 JANTEK 82µ 140m 1.4 12x12x6
DE1205-100 ±20   100µ 160m 1.3 12x12x6
JPRH-1205-121-M ±20 JANTEK 120µ 170m 1.1 12x12x6
DE1205-150 ±20   150µ 230m 1 12x12x6
DE1205-180 ±20   180µ 290m 900m 12x12x6
DE1205-220 ±20   220µ 400m 800m 12x12x6
DE1205-270 ±20   270µ 460m 750m 12x12x6
DE1205-330 ±20   330µ 510m 680m 12x12x6
DE1205-470 ±20   470µ 770m 580m 12x12x6
DE1205-680 ±20   680µ 1.2 480m 12x12x6
DE1205-820 ±20   820µ 1.34 430m 12x12x6
JPRH-1205-102M-M ±20 JANTEK 1m 1.53 400m 12x12x6
DE1207-1 ±30   1µ 6m 14 12x12x8
JPRH-1207-2R4-M ±20 JANTEK 2.4µ 10m 10.3 12x12x8
DE1207-3.5 ±20   3.5µ 12m 9.3 12x12x8
DE1207-4.6 ±20   4.6µ 14m 9.1 12x12x8
DE1207-5.8 ±20   5.8µ 16m 8.6 12x12x8
JPRH-0704-7R4-M ±20 JANTEK 7.4µ 18m 7.4 12x12x8
DE1207-10 ±20   10µ 19m 6.7 12x12x8
DE1207-12 ±20   12µ 21m 6.45 12x12x8
DE1207-15 ±20   15µ 26m 5.65 12x12x8
JPRH-0704-180-M ±20 JANTEK 18µ 28m 5.1 12x12x8
DE1207-22 ±20   22µ 36m 4.7 12x12x8
DE1207-27 ±20   27µ 41m 4.2 12x12x8
DE1207-33 ±20   33µ 53m 3.9 12x12x8
DE1207-39 ±20   39µ 60m 3.5 12x12x8
DE1207-47 ±20   47µ 78m 3.25 12x12x8
DE1207-56 ±20   56µ 90m 2.9 12x12x8
DE1207-68 ±20   68µ 120m 2.6 12x12x8
DE1207-82 ±20   82µ 119m 2.4 12x12x8
DE1207-100 ±20   100µ 151m 2.1 12x12x8
DE1207-120 ±20   120µ 169m 1.9 12x12x8
DE1207-150 ±20   150µ 227m 1.8 12x12x8
DE1207-180 ±20   180µ 290m 1.55 12x12x8
DE1207-220 ±20   220µ 338m 1.45 12x12x8
DE1207-270 ±20   270µ 419m 1.3 12x12x8
DE1207-330 ±20   330µ 471m 1.2 12x12x8
DE1207-390 ±20   390µ 572m 1.1 12x12x8
DE1207-470 ±20   470µ 741m 1 12x12x8
DE1207-560 ±20   560µ 852m 950m 12x12x8
DE1207-680 ±20   680µ 1.13 850m 12x12x8
DE1207-820 ±20   820µ 1.24 750m 12x12x8
DE1207-1000 ±20   1m 1.5 700m 12x12x8
DE1209-1 ±20   1µ 38m 20 12x12x10
DE1209-2.4 ±20   2.4µ 62m 15 12x12x10
DE1209-15 ±20   15µ 22m 6 12x12x10
DE1209-22 ±20   22µ 39m 5 12x12x10
DE1209-33 ±20   33µ 58m 4.3 12x12x10
DE1209-47 ±20   47µ 61m 4.2 12x12x10
DE1209-68 ±20   68µ 88.5m 3 12x12x10
DE1209-100 ±20   100µ 130m 2.4 12x12x10
DE1209-150 ±20   150µ 190m 2.2 12x12x10
DE1209-180 ±20   180µ 209m 2 12x12x10
DE1209-220 ±20   220µ 240m 1.6 12x12x10
DE1209-230 ±20   230µ 290m 1.6 12x12x10
DE1209-330 ±20   330µ 386m 1.3 12x12x10