| Type of inductor | wire |
| Tolerance | ±20% |
| Mounting | SMD |
| Symbol | Manufacturer | Body dimensions | Operating temperature | L | R | Ioper. |
|---|---|---|---|---|---|---|
| [mm] | [°C] | [µH] | [Ω] | [A] | ||
| DER0705-1 | 7.6x7.6x5.1 | -40...85 | 1 | 0.02 | 2.8 | |
| JSB-0705-1R5-M | JANTEK | 7.6x7.6x5.1 | -40...85 | 1.5 | 0.024 | 2.59 |
| DER0705-2.2 | 7.6x7.6x5.1 | -40...85 | 2.2 | 0.028 | 2.38 | |
| DER0705-3.3 | 7.6x7.6x5.1 | -40...85 | 3.3 | 0.034 | 2.14 | |
| DER0705-4.7 | 7.6x7.6x5.1 | -40...85 | 4.7 | 0.039 | 1.96 | |
| DER0705-10 | 7.6x7.6x5.1 | -40...85 | 10 | 0.055 | 1.63 | |
| DER0705-15 | 7.6x7.6x5.1 | -40...85 | 15 | 0.081 | 1.33 | |
| JSB-0705-180-M | JANTEK | 7.6x7.6x5.1 | -40...85 | 18 | 0.102 | 1.15 |
| DER0705-22 | 7.6x7.6x5.1 | -40...85 | 22 | 0.115 | 1.09 | |
| DER0705-39 | 7.6x7.6x5.1 | -40...85 | 39 | 0.199 | 0.8 | |
| DER0705-47 | 7.6x7.6x5.1 | -40...85 | 47 | 0.221 | 0.75 | |
| DER0705-68 | 7.6x7.6x5.1 | -40...85 | 68 | 0.345 | 0.6 | |
| JSB-0705-820-M | JANTEK | 7.6x7.6x5.1 | -40...85 | 82 | 0.39 | 0.57 |
| DER0705-100 | 7.6x7.6x5.1 | -40...85 | 100 | 0.432 | 0.5 | |
| DER0705-120 | 7.6x7.6x5.1 | -40...85 | 120 | 0.44 | 0.47 | |
| DER0705-150 | 7.6x7.6x5.1 | -40...85 | 150 | 0.73 | 0.4 | |
| JSB-0705-181-M | JANTEK | 7.6x7.6x5.1 | -40...85 | 180 | 0.78 | 0.39 |
| DER0705-220 | 7.6x7.6x5.1 | -40...85 | 220 | 0.94 | 0.33 | |
| DER0705-330 | 7.6x7.6x5.1 | -40...85 | 330 | 1.4 | 0.27 |