| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Shield structure | shielded, braid made of copper wires |
| Kind of core | OFC |
| Core | stranded |
| Package contents | 100m |
| Insulation colour | black |
| Number of cores | 2 |
| Wire insulation material | PVC FirestoP® |
| Symbol | Operating temperature | CPR standard | Øext. cable | Core section |
|---|---|---|---|---|
| [°C] | [mm] | [mm2] | ||
| TAS-TSK1112 | -15...70 | no classification | 7.2 | 1 |
| TAS-TSK1113 | -15...70 | no classification | 8.1 | 1.5 |
| TAS-TSK1115 | -15...70 | Cca | 9.2 | 2.5 |
| TAS-TSK1117 | -20...70 | no classification | 11 | 4 |
| TAS-TSK1118 | -20...70 | no classification | 13.2 | 6 |