| Manufacturer | SIEMENS |
| Size | S00 |
| Mounting | on panel, for DIN rail mounting |
| Ioper. max | 10A |
| Operating temperature | -25...60°C |
| Manufacturer series | 3RH20 |
| Symbol | Type of contactor | Contacts configuration | Ucntrl | Leads |
|---|---|---|---|---|
| 3RH2122-1AB00 | 4-pole | NC x2 + NO x2 | 24V AC | screw terminals |
| 3RH2122-1AF00 | 4-pole | NC x2 + NO x2 | 110V AC | screw terminals |
| 3RH2122-1AP00 | 4-pole | NC x2 + NO x2 | 230V AC | screw terminals |
| 3RH2122-1BB40 | 4-pole | NC x2 + NO x2 | 24V DC | screw terminals |
| 3RH2122-1KB40 | 4-pole coupling relay for switching auxiliary circuits | NC x2 + NO x2 | 24V DC | screw terminals |
| 3RH2122-1BM40 | 4-pole | NC x2 + NO x2 | 220V DC | screw terminals |
| 3RH2122-2AB00 | 4-pole | NC x2 + NO x2 | 24V AC | spring clamps |
| 3RH2122-2AF00 | 4-pole | NC x2 + NO x2 | 110V AC | spring clamps |
| 3RH2122-2AP00 | 4-pole | NC x2 + NO x2 | 230V AC | spring clamps |
| 3RH2122-2BB40 | 4-pole | NC x2 + NO x2 | 24V DC | spring clamps |
| 3RH2122-2BM40 | 4-pole | NC x2 + NO x2 | 220V DC | spring clamps |
| 3RH2131-1AB00 | 4-pole | NC + NO x3 | 24V AC | screw terminals |
| 3RH2131-1AF00 | 4-pole | NC + NO x3 | 110V AC | screw terminals |
| 3RH2131-1AP00 | 4-pole | NC + NO x3 | 230V AC | screw terminals |
| 3RH2131-1BB40 | 4-pole | NC + NO x3 | 24V DC | screw terminals |
| 3RH2131-1KB40 | 4-pole coupling relay for switching auxiliary circuits | NC + NO x3 | 24V DC | screw terminals |
| 3RH2131-1BM40 | 4-pole | NC + NO x3 | 220V DC | screw terminals |
| 3RH2131-2AB00 | 4-pole | NC + NO x3 | 24V AC | spring clamps |
| 3RH2131-2AF00 | 4-pole | NC + NO x3 | 110V AC | spring clamps |
| 3RH2131-2AP00 | 4-pole | NC + NO x3 | 230V AC | spring clamps |
| 3RH2131-2BB40 | 4-pole | NC + NO x3 | 24V DC | spring clamps |
| 3RH2131-2BM40 | 4-pole | NC + NO x3 | 220V DC | spring clamps |
| 3RH2140-1AB00 | 4-pole | NO x4 | 24V AC | screw terminals |
| 3RH2140-1AF00 | 4-pole | NO x4 | 110V AC | screw terminals |
| 3RH2140-1AP00 | 4-pole | NO x4 | 230V AC | screw terminals |
| 3RH2140-1BB40 | 4-pole | NO x4 | 24V DC | screw terminals |
| 3RH2140-1BM40 | 4-pole | NO x4 | 220V DC | screw terminals |
| 3RH2140-2AB00 | 4-pole | NO x4 | 24V AC | spring clamps |
| 3RH2140-2AF00 | 4-pole | NO x4 | 110V AC | spring clamps |
| 3RH2140-2AP00 | 4-pole | NO x4 | 230V AC | spring clamps |
| 3RH2140-2BM40 | 4-pole | NO x4 | 220V DC | spring clamps |
| 3RH2140-2MB40-0KT0 | 4-pole | NO x4 | 24V DC | spring clamps |
| 3RH2140-2BB40 | 4-pole | NO x4 | 24V DC | spring clamps |
| 3RH2140-2KB40 | 4-pole coupling relay for switching auxiliary circuits | NO x4 | 24V DC | spring clamps |