na
Manufacturer
Usup10...30V DC
Operating temperature-25...55°C
ConnectionM8 male
Switched current, max.100mA
Oper. modetransmitter-receiver
Enclosure materialaluminium
Pin4
Kind of output 1relay NO / NC
Type of sensorsafety light curtain
Symbol IP rating Resolution Range Height Response time
[m] [mm] [ms]
OYL20470 IP54 20mm 5 240 -
OYL20570 IP54 20mm 5 260 -
OYL20670 IP54 20mm 5 280 -
OYL20770 IP54 20mm 5 300 -
OYL20870 IP54 20mm 5 320 -
OYL21270 IP54 20mm 5 400 -
OYL21276 IP65 20mm 5 400 -
OYL21370 IP54 20mm 5 420 -
OYL21570 IP54 20mm 5 440 -
OYL21670 IP54 20mm 5 460 -
OYL22170 IP54 20mm 5 580 -
OYL22171 IP54 20mm 10 580 -
OYL23170 IP54 20mm 5 780 -
OYL23670 IP54 20mm 5 880 -
OYL23870 IP54 20mm 5 920 -
OYL2E046 IP54 20mm - 320 -
OYL2E053 IP54 20mm - 640 <220
OYL2E064 IP54 20mm - 420 <220
OYL2E121 IP54 20mm - 640 -
OYL40670 IP54 40mm 5 400 -
OYL41176 IP65 40mm 5 600 -
OYL42670 IP54 40mm 5 1200 -
OYL43476 IP65 40mm 5 1520 -
OYL44478 IP65 40mm - 1920 -
OYL4C600 IP54 40mm - 760 -
OYL4C646 IP54 40mm - 1120 -
OYL4C647 IP54 40mm - 1200 -
OYL4C648 IP54 40mm - 1280 -
OYL4C649 IP54 40mm - 1360 -
OYL4C650 IP54 40mm - 1400 -
OYL4C651 IP54 40mm - 1440 -
OYL4C652 IP54 40mm - 1520 -
OYL4C653 IP54 40mm - 1560 -
OYL4C670 IP54 40mm - 1000 -
OYL4C702 IP54 40mm - 1680 -
OYL4C703 IP54 40mm - 1760 -
OYL4C704 IP54 40mm - 1920 -
OYLC1279 IP65 120mm 10 1590 -