Type of fuse: PTC polymer

Type of fuse: PTC polymer, EX010-V1, EX017-V1, EX020-V1, EX025-V1, EX030-V1, EX040-V1, EX050-V1 |EN|
Type of fusePTC polymer
Operating temp.-40...85°C
Max. voltage120V DC
Symbol Inom Iswitch Power Leads dim. Rmin Rmax
[A] [A] [W] [mm] [Ω] [Ω]
EX010-V1 100m 200m 840m Ø0.51x7.6 3 7.5
EX020-V1 200m 400m 1.08 Ø0.65x7.6 1.83 4.4
EX025-V1 250m 500m 1.08 Ø0.65x7.6 1.25 3
EX030-V1 300m 600m 1.44 Ø0.65x7.6 880m 2.1
EX050-V1 500m 1 1.56 Ø0.65x7.6 500m 1.17
EX110-V1 1.1 2.2 2.28 Ø0.81x7.6 150m 380m
EX300-V1 3 6m 4.56 Ø0.81x7.6 40m 100m
EU100-V1 1 2 2.64 Ø0.81x7.6 180m 470m
EU200-V1 2 4.2 4.32 Ø0.81x7.6 80m 210m
Symbol Dimensions A dimension B dimension C dimension D dimension E dimension F dimension
[mm] [mm] [mm] [mm] [mm] [mm]
EX010-V1 Fig. 1. 7.9 13 5.1 7.6 3.8 2.2
EX020-V1 Fig. 1. 7.9 13 5.1 7.6 3.8 2.2
EX025-V1 Fig. 1. 7.9 13 5.1 7.6 3.8 2.2
EX030-V1 Fig. 1. 7.9 13 5.1 7.6 3.8 2.2
EX050-V1 Fig. 1. 9.2 14.9 5.1 7.6 3.8 2.2
EX110-V1 Fig. 2. 13.3 18.3 5.1 7.6 4.1 2.2
EX300-V1 Fig. 2. 25.5 30 10.2 7.6 4.1 2.2
EU100-V1 Fig. 3. 11.5 20.1 5.1 7.6 4.1 2.2
EU200-V1 Fig. 3. 23.5 27.9 10.2 7.6 4.1 2.2