| Manufacturer | HELLERMANNTYTON |
| Type of chemical agent | silicone encapsulating compound |
| Application | sealing and tightening |
| Min. breakdown voltage | 25kV/mm |
| Operating temperature | -60...200°C |
| Mix ratio | 1:1 |
| Curing method | RTV |
| Features | halide-free; two-component; silicon based; unlimited shelf life |
| Symbol | Colour | Package |
|---|---|---|
| RELIGEL-PLUS-500 | transparent, green | bottle |
| RELIGEL-PLUS-1L | transparent, green | bottle |
| RELIGEL-PLUS-10L | transparent, green | canister |
| RELIGEL-CLEAR-1L | transparent | bottle |
| RELIGEL-CLEAR-500 | transparent | bottle |