| Symbol: (RT602) | |
|---|---|
| Manufacturer | WACKER |
| Type of chemical agent | silicone encapsulating compound |
| Application | sealing and tightening |
| Package | can |
| Weight mixing ratio | 9:1 |
| Colour | light grey |
| Shore hardness | 30 |
| Density | 1.17g/cm3 @ 20°C |
| Bonding time | 80min |
| Net weight | 1kg |
| Tensile strength | 1.5N/mm2 |
| Elongation at rupture | 130% |
| Dynamic viscosity | 3500mPas |
| Dielectric strength | 23kV/mm |
| Resistivity | 100TΩm |
| Curing method | RTV |
| Features | excellent heat stability; two-component; very low contraction while curing; low viscosity; fast-curing |
| Symbol: (RT622) | |
| Manufacturer | WACKER |
| Type of chemical agent | silicone encapsulating compound |
| Application | sealing and tightening |
| Package | can |
| Weight mixing ratio | 9:1 |
| Colour | brown |
| Shore hardness | 27 |
| Bonding time | 60min |
| Net weight | 1kg |
| Tensile strength | 6.5N/mm2 |
| Elongation at rupture | 550% |
| Dynamic viscosity | 12000mPas |
| Curing method | RTV |
| Features | excellent heat stability; two-component; very low contraction while curing; low viscosity; fast-curing |
| Symbol: (RT745) | |
| Manufacturer | WACKER |
| Type of chemical agent | silicone encapsulating compound |
| Application | sealing and tightening |
| Package | plastic container |
| Weight mixing ratio | 1:1 |
| Colour | brown |
| Shore hardness | 37 |
| Bonding time | 240min |
| Net weight | 2kg |
| Curing method | RTV |
| Features | primerless adhesion; rapid heat cure |
| Symbol: (RT426) | |
| Manufacturer | WACKER |
| Type of chemical agent | silicone encapsulating compound |
| Application | sealing and tightening |
| Colour | brown |
| Shore hardness | 60 |
| Net weight | 1kg |
| Elongation at rupture | 120% |
| Dynamic viscosity | 10000mPas |
| Curing method | RTV |
| Features | low viscosity; high temperature resistant; hard |
| Symbol: (M4601) | |
| Manufacturer | WACKER |
| Type of chemical agent | silicone encapsulating compound |
| Application | sealing and tightening |
| Package | plastic container |
| Weight mixing ratio | 9:1 |
| Colour | white |
| Shore hardness | 28 |
| Bonding time | 90min |
| Net weight | 1kg |
| Elongation at rupture | 700% |
| Dynamic viscosity | 10000mPas |
| Curing method | RTV |
| Features | excellent heat stability; two-component; very low contraction while curing; low viscosity; fast-curing |
| Symbol | Product description |
|---|---|
| RT602 | Silicone encapsulating compound;light grey;ELASTOSIL RT602 |
| RT622 | Silicone encapsulating compound;brown;12000mPas;1kg |
| RT745 | Silicone encapsulating compound;brown;Curing method:RTV;2kg |
| RT426 | Silicone encapsulating compound;brown;10000mPas;1kg |
| M4601 | Silicone encapsulating compound;white;10000mPas;1kg |