| Manufacturer | WACKER |
| Type of chemical agent | silicone encapsulating compound |
| Colour | transparent |
| Net weight | 1kg |
| Bonding time | 150min |
| Package | can |
| Min. breakdown voltage | 23kV/mm |
| Mix ratio | 1:1 |
| Features | two-component; low viscosity |
| Application | sealing and tightening |
| Symbol | Product description |
|---|---|
| SILGEL612-1 | Silicone encapsulating compound;transparent;970mg/cm3@23°C |