| Symbol: (E43-90ML-1, E43-310ML-1) | |
|---|---|
| Manufacturer | WACKER |
| Type of chemical agent | silicone rubber |
| Shore hardness | 15 |
| Min. breakdown voltage | 21kV/mm |
| Tensile strength | 4.5N/mm2 |
| Elongation | 600% |
| Curing method | RTV |
| Bonding time | 24h |
| Drying | 15min |
| Density | 1.1g/cm3 @ 20°C |
| Colour | transparent |
| Symbol: (E4-90ML) | |
| Manufacturer | WACKER |
| Type of chemical agent | silicone rubber |
| Shore hardness | 15 |
| Tensile strength | 2N/mm2 |
| Elongation | 750% |
| Curing method | RTV |
| Bonding time | 12h |
| Drying | 20min |
| Colour | colourless |
| Symbol | Capacity |
|---|---|
| [l] | |
| E43-90ML-1 | 90m |
| E43-310ML-1 | 0.31 |
| E4-90ML | 90m |