| Manufacturer | NINIGI |
| Heat transfer pad | silicone caoutchouc |
| Min. breakdown voltage | 5kV/mm |
| Thermal conductivity | 1W/mK |
| Operating temperature | -60...200°C |
| Flammability rating | UL94V-0 |
| Symbol | Length | Width | Thickness |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| SILI150X220 | 220 | 150 | 0.23 |
| SILI150X220-G | 220 | 150 | 0.3 |
| SILI300X300 | 300 | 300 | 0.3 |
| SILI300X300-G | 300 | 300 | 0.3 |
| Symbol | Version |
|---|---|
| SILI150X220 | glueless, glass fiber reinforced |
| SILI150X220-G | one-sided adhesive, glued, glass fiber reinforced |
| SILI300X300 | glueless, glass fiber reinforced |
| SILI300X300-G | one-sided adhesive, glued, glass fiber reinforced |