| Manufacturer | WACKER |
| Type of agent | silicone |
| Colour | dark red |
| Bonding time | 80min |
| Thermal conductivity | 550mW/mK |
| Shore hardness | 55 |
| Tensile strength | 3.5N/mm2 |
| Min. breakdown voltage | 23kV/mm |
| Elongation at rupture | 100% |
| Mix ratio | 9:1 |
| Package | can |
| Features | two-component; very low contraction while curing; high temperature resistance |
| Application | sealing and tightening |
| Net weight | 1kg |
| Symbol | Product description |
|---|---|
| RT607 | Silicone;encapsulating compound;dark red;ELASTOSIL RT607 |