| Manufacturer | BQ CABLE |
| Type of wire | silver plated copper wires |
| Kind of core | Cu, silver plated |
| Operating temperature | -200...800°C |
| Features | silver plating min. 0,7μm |
| Symbol | Package contents | Out. diam. | Net weight |
|---|---|---|---|
| [m] | [mm] | [g] | |
| SCW-0.35/100 | 160 | 0.35 | 100 |
| SCW-0.35/250 | 312 | 0.35 | 250 |
| SCW-0.35/500 | 620 | 0.35 | 500 |
| SCW-0.40/100 | 88 | 0.4 | 100 |
| SCW-0.40/250 | 221 | 0.4 | 250 |
| SCW-0.40/500 | 443 | 0.4 | 500 |
| SCW-0.50/100 | 60 | 0.5 | 100 |
| SCW-0.50/250 | 150 | 0.5 | 250 |
| SCW-0.50/500 | 300 | 0.5 | 500 |
| SCW-0.60/100 | 40 | 0.6 | 100 |
| SCW-0.60/250 | 104 | 0.6 | 250 |
| SCW-0.60/500 | 200 | 0.6 | 500 |
| SCW-0.70/100 | 29 | 0.7 | 100 |
| SCW-0.70/250 | 72 | 0.7 | 250 |
| SCW-0.70/500 | 145 | 0.7 | 500 |
| SCW-0.80/100 | 22 | 0.8 | 100 |
| SCW-0.80/250 | 58 | 0.8 | 250 |
| SCW-0.80/500 | 110 | 0.8 | 500 |
| SCW-0.90/100 | 18 | 0.9 | 100 |
| SCW-0.90/250 | 44 | 0.9 | 250 |
| SCW-0.90/500 | 88 | 0.9 | 500 |
| SCW-1.00/100 | 14 | 1 | 100 |
| SCW-1.00/250 | 36 | 1 | 250 |
| SCW-1.00/500 | 72 | 1 | 500 |
| SCW-1.10/100 | 11.5 | 1.1 | 100 |
| SCW-1.10/250 | 29.5 | 1.1 | 250 |
| SCW-1.10/500 | 59 | 1.1 | 500 |
| SCW-1.20/100 | 9.5 | 1.2 | 100 |
| SCW-1.20/250 | 24.5 | 1.2 | 250 |
| SCW-1.20/500 | 49 | 1.2 | 500 |
| SCW-1.50/100 | 6 | 1.5 | 100 |
| SCW-1.50/250 | 15 | 1.5 | 250 |
| SCW-1.50/500 | 30 | 1.5 | 500 |
| SCW-2.00/100 | 3 | 2 | 100 |
| SCW-2.00/250 | 8 | 2 | 250 |
| SCW-2.00/500 | 16 | 2 | 500 |