| Cable accessories | protective tube |
| Manufacturer | LAPP |
| Features | flexible |
| Package | reel |
| Colour | grey |
| Material | PVC |
| Operating temperature | -20...70°C |
| Manufacturer series | SILVYN® EL |
| IP rating | IP65 |
| Symbol | Outside diameter | Bend. rad. | Conduit size | Internal diameter |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| SILVYN-EL-10 | 14.7 | 25 | 10 | 10 |
| SILVYN-EL-12 | 16.6 | 25 | 12 | 12 |
| SILVYN-EL-16 | 20.7 | 35 | 16 | 16 |
| SILVYN-EL-22 | 27.7 | 45 | 22 | 22 |
| LP-61747400 | 30.5 | 55 | 30 | 30 |
| LP-61747410 | 33.5 | 60 | 32 | 32 |
| LP-61747420 | 41 | 80 | 40 | 40 |
| LP-61747430 | 46.4 | 105 | 50 | 50 |
| LP-61747440 | 57 | 120 | 63 | 63 |