SILVYN® FPS serrated protective tubes

SILVYN<sup>®</sup> FPS serrated protective tubes, SILVYN-FPS-7-10M, SILVYN-FPS-10-10M |EN|
Cable accessoriesprotective tube
Manufacturer
MaterialPVC
Featuresflexible
Resistance tocorrosion, most of acids, most of oils
Colourgrey
Manufacturer seriesSILVYN® FPS
Operating temperature-25...80°C
Symbol Int. dia. Outside diameter Bend. rad.
[mm] [mm] [mm]
SILVYN-FPS-7-10M 7 10 8
SILVYN-FPS-10-10M 10 14 10
SILVYN-FPS-13-10M 13 17 13
SILVYN-FPS-15-10M 15 19 15
SILVYN-FPS-16-10M 16 21 17
SILVYN-FPS-22-10M 22 27 20
SILVYN-FPS-29-10M 29 36 25
SILVYN-FPS-38-10M 38 45 36
SILVYN-FPS-48-10M 48 56 40
LP-61711550 7 10 8
LP-61711590 10 14 10
LP-61711630 13 17 13
LP-61711670 15 19 15
LP-61711710 16 21 17
LP-61711750 22 27 20
LP-61711790 29 36 25
LP-61711830 38 45 36
LP-61711910 48 56 40