| Manufacturer | LAPP |
| Cable accessories | protective tube |
| Package contents | 50m |
| Material | polyamide |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...115°C |
| Package | reel |
| Colour | grey |
| Features | flexible; wires protection against damage |
| Resistance to | most of oils, most of lubricants |
| Symbol | Outside diameter | Bend. rad. |
|---|---|---|
| [mm] | [mm] | |
| LP-61746939 | 10 | 13 |
| LP-61746940 | 13 | 20 |
| LP-61746950 | 15.8 | 35 |
| LP-61746960 | 21.2 | 45 |
| LP-61747010 | 18.5 | 40 |