| Manufacturer | SIMCOM |
| Symbol | Mounting | Module | Transfer rate | Transmission | Interface | Bluetooth version | Usup | Output power | Case | Dimensions | Operating temp. | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [bps] | [V DC] | [mm] | [°C] | |||||||||
| SIM868E-108J8-96 | SMD | GPRS/GNSS | 9600 | GNSS | ADC; GPIO; I2C; UART; USB; USIM 3V/1.8V | 4.0 | 3.4...4.4 | - | 77pad SMT | 17.6x15.7x2.3 | -40...85 | - |
| SIM868E-108J8-11 | SMD | GPRS/GNSS | 115200 | GNSS | ADC; GPIO; I2C; UART; USB; USIM 3V/1.8V | 4.0 | 3.4...4.4 | - | 77pad SMT | 17.6x15.7x2.3 | -40...85 | - |
| SIM868-108J1-96 | SMD | GPRS/GNSS | 9600 | GNSS | ADC; GPIO; I2C; UART; USB; USIM 3V/1.8V | - | 3.4...4.4 | - | 77pad SMT | 17.6x15.7x2.3 | -40...85 | - |
| SIM868-108J1-11 | - | GPRS/GNSS | 115200 | GNSS | ADC; GPIO; I2C; SD; serial; SIM; USB | - | 3.4...4.4 | 1 W (class 1 @ 1800/1900MHz), 2 W (class 4 @ 850/900MHz) | 77pad SMT | 17.6x15.7x2.3 | -40...85 | - |
| SIM800F32-10768 | SMD | GSM | 85600 | - | ADC; GPIO; serial; USB; USIM 3V/1.8V | - | 3.4...4.4 | - | 68pad SMT | 24x23x3 | -40...85 | - |
| SIM800C24-1068S-BT | SMD | GSM/Bluetooth | 85600 | GPRS | ADC; GPIO; SIM; UART | 3.0 | 3.4...4.4 | 1 W (class 1 @ 1800/1900MHz), 2 W (class 4 @ 850/900MHz) | 42pad SMT | 17.6x15.7x2.3 | -40...85 | GPRS mobile station class B; GPRS multi-slot class 12/10; A/D converter; RTC; AT commands controlled (GSM07.07, 07.05 and extended AT SIMCOM commands); compatible with GSM phase 2/2+; integrated TCP/UDP protocol |
| SIM7090G | SMD | GSM | 1.11·106 | - | - | - | 2.7...4.8 | - | - | - | -40...85 | - |
| SIM65M-C | SMD | GNSS | - | - | - | - | 1.7...3.6 | - | - | - | -40...85 | - |
| SIM32EA | SMD | GNSS | - | - | UART | - | 2.8...4.3 | - | - | - | -40...85 | - |