Single and two tone sounders

Single and two tone sounders, BPT-380XAC24VDC, BPT-380XAP24VDC, BPT-380XAP230VA, BPT-380X-S |EN|
Manufacturer
Type of sound transducerpiezo signaller
Featureswith built-in generator
Mountingon panel
Leadsscrew
Operating current20mA
Resonant frequency2.9kHz
Tolerance±500Hz
Capacitance measurement frequency500Hz
Body dimensionsØ43mm
Symbol Oper. volt. Oper. volt. Kind of sound Sound level
[V DC] [V AC]
BPT-380XAC24VDC 24 - continuous 95dB (d=0.3 m)
BPT-380XAP24VDC 24 - pulsed 95dB (d=0.3 m)
BPT-380XAP230VA - 230 pulsed 90dB (d=0.3 m)
BPT-380X-S 12 - continuous, pulsed 80dB (d=0.6 m)
BPT-380X-SA230V - 230 continuous, pulsed 90dB (d=0.3 m)