| Manufacturer | GRINN |
| Symbol | Dimensions | Processor | Works with | Memory | Architecture |
|---|---|---|---|---|---|
| [mm] | |||||
| CHILIBOARD | 80x74 | AM3352 | - | DDR3 | Cortex A8 |
| CHILIBOARD-PRO | 80x74 | AM3358 | - | DDR3 | Cortex A8 |
| LITEBOARD-IND | 80x74 | - | LiteSOM-IMX6UL-E | - | |
| ASTRAEVB-1680 | 61.6x91.1 | - | ASTRASOM-1680 | - | - |
| GENIOEVB-700 | - | - | GENIOSOM-700 | - | - |
| Symbol | CHILIBOARD | CHILIBOARD-PRO | LITEBOARD-IND | ASTRAEVB-1680 | GENIOEVB-510 | GENIOEVB-700 |
|---|---|---|---|---|---|---|
| Kit contents | ||||||
| - Single-board computer | x | x | x | |||
| - prototype board | x | x | x | |||
| Operating system | ||||||
| - none | x | x | x | x | x | |
| Features | ||||||
| - 3D Accelerator | x | |||||
| - socket for microSD cards | x | x | x | |||
| - MEMS microphone | x | |||||
| - MEMS microphone x3 | x | |||||
| - radar module | x | |||||
| - PoE | x | |||||
| - integrated programmer/debugger | x | x | x | |||
| Interface | ||||||
| - ADC x2 | x | |||||
| - Bluetooth | x | |||||
| - CAN x2 | x | x | x | |||
| - CSI x3 | x | |||||
| - CSI-2 x2 | x | |||||
| - Display Port | x | |||||
| - DSI x2 | x | |||||
| - eDP | x | |||||
| - Ethernet | x | x | ||||
| - Ethernet x2 | x | x | x | |||
| - GPIO | x | |||||
| - HDMI | x | x | ||||
| - I2C x3 | x | x | ||||
| - I2C x4 | x | |||||
| - I2S x3 | x | |||||
| - JTAG | x | x | x | |||
| - M.2 | x | |||||
| - M.2 x3 | x | |||||
| - PDM | x | |||||
| - PWM | x | x | x | |||
| - SDIO | x | |||||
| - SPI x2 | x | x | ||||
| - SPI x4 | x | |||||
| - UART | x | |||||
| - UART x6 | x | x | ||||
| - UART x8 | x | |||||
| - USB 2.0 HS OTG | x | |||||
| - USB 3.0 | x | |||||
| - USB Host | x | x | ||||
| - USB OTG | x | x | x | |||
| - WiFi | x | |||||
| Usup [V DC] | ||||||
| - 5 | x | x | ||||
| - 5...12 | x | |||||
| - 6...12.5 | x | |||||
| - 11.5...12.5 | x | |||||
| Size | ||||||
| - SODIMM | x | |||||
| Operating system support | ||||||
| - Linux | x | x | x | |||
| - Linux Yocto | x | x | ||||
| Memory [MB] | ||||||
| - 32 FLASH | x | x | ||||
| - 128 RAM | x | |||||
| - 512 RAM | x | |||||
| Type of minicomputer | Single-board computer | Single-board computer | Single-board computer | - | - | - |
| Connection | ||||||
| - 40pin | x | |||||
| - pin strips | x | x | x | |||
| - JTAG | x | x | x | |||
| - microSD | x | x | ||||
| - RJ45 | x | x | x | |||
| - USB A | x | x | x | |||
| - USB B micro | x | x | x | x | ||
| - USB C | x |