| Kind of power supply | single-channel, linear |
| Display | LCD |
| Display parameters | 5 digits |
| Number of channels | 1 |
| Voltage stabilisation | ≤0.01%+ 3mV |
| Current stabilisation | ≤0.2%+ 3mA |
| Voltage resolution | 1mV |
| Current resolution | 0.1mA |
| U (reg) ripple and noise | ≤1mVrms |
| Dimensions | 126x143x296mm |
| Usup | 100...240V AC |
| Type of laboratory power supply | programmable |
| Software | included |
| Connectors for the country | Europe |