| Manufacturer | AUTONICS |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Features | soft start, phase control |
| Max. operating current | 25A |
| IP rating | IP20 |
| Operating temperature | -10...55°C |
| Body dimensions | 55x197.6x168.5mm |
| Type of automation module | power controller |
| Symbol | Product description |
|---|---|
| SPR1-225NNF | Automation module:power controller;for DIN rail mounting |