Single phase transformers, MST series

Manufacturer
Type of transformermains
Mountingscrew type
Leadsterminal block
Operating temperature-20...40°C
IP ratingIP00
Symbol Power Primary voltage Usec. 1 Usec. 2
[VA] [V AC] [V] [V]
MURR-86341 63 230/400 24 -
MURR-86342 100 230/400 24 -
MURR-86343 160 230/400 24 -
MURR-86345 250 230/400 24 -
MURR-86347 63 230/400 230 -
MURR-86348 100 230/400 230 -
MURR-86349 160 230/400 230 -
MURR-86351 250 230/400 230 -
MURR-86142 63 208/230/380/400/420/440/460/480/500/525/550 115 115
MURR-86143 100 208/230/380/400/420/440/460/480/500/525/550 115 115
MURR-86144 160 208/230/380/400/420/440/460/480/500/525/550 115 115
MURR-86145 250 208/230/380/400/420/440/460/480/500/525/550 115 115
MURR-86151 1000 208/230/380/400/420/440/460/480/500/525/550 115 115