| Manufacturer | EATON ELECTRIC |
| Type of transformer | mains |
| IP rating | IP00 |
| Mounting | screw type |
| Leads | terminal block |
| Operating temperature | -25...40°C |
| Symbol | Power | Primary voltage | Usec. 1 | Dimensions |
|---|---|---|---|---|
| [VA] | [V AC] | [V] | ||
| STI0.1-230/24 | 100 | 230 | 24 | Fig. 1. |
| STI0.1-400/24 | 100 | 400 | 24 | Fig. 1. |
| STI0.16-230/24 | 160 | 230 | 24 | Fig. 2. |
| STI0.16-400/24 | 160 | 400 | 24 | Fig. 2. |
| STI0.16-400/230 | 160 | 400 | 230 | Fig. 2. |
| STI0.2-230/24 | 200 | 230 | 24 | Fig. 3. |
| STI0.2-400/24 | 200 | 400 | 24 | Fig. 3. |
| STI0.2-400/230 | 200 | 400 | 230 | Fig. 3. |
| STI0.4-400/230 | 400 | 400 | 230 | Fig. 4. |