| Manufacturer | DF ELECTRIC |
| Type of transformer | mains |
| Mounting | screw type |
| Leads | terminal block |
| Thermal class | Ta130B |
| IP rating | IP00 |
| Symbol | Power | Primary voltage | Secondary voltage 1 | Body dimensions |
|---|---|---|---|---|
| [VA] | [V AC] | [V] | [mm] | |
| DF-610040000 | 40 | 230/400 | 12, 24 | 75x83x88 |
| DF-610040001 | 40 | 230/400 | 24, 48 | 75x83x88 |
| DF-610040002 | 40 | 230/400 | 115, 230 | 75x83x88 |
| DF-610063000 | 63 | 230/400 | 12, 24 | 84x86x95 |
| DF-610063001 | 63 | 230/400 | 24, 48 | 84x86x95 |
| DF-610063002 | 63 | 230/400 | 115, 230 | 84x86x95 |
| DF-610100000 | 100 | 230/400 | 12, 24 | 84x100x95 |
| DF-610100001 | 100 | 230/400 | 24, 48 | 84x100x95 |
| DF-610100002 | 100 | 230/400 | 115, 230 | 84x100x95 |
| DF-610160000 | 160 | 230/400 | 12, 24 | 96x102x106 |
| DF-610160001 | 160 | 230/400 | 24, 48 | 96x102x106 |
| DF-610160002 | 160 | 230/400 | 115, 230 | 96x102x106 |
| DF-610200000 | 200 | 230/400 | 12, 24 | 96x116x106 |
| DF-610200001 | 200 | 230/400 | 24, 48 | 96x116x106 |
| DF-610200002 | 200 | 230/400 | 115, 230 | 96x116x106 |
| DF-610250000 | 250 | 230/400 | 12, 24 | 108x105x115 |
| DF-610250001 | 250 | 230/400 | 24, 48 | 108x105x115 |
| DF-610250002 | 250 | 230/400 | 115, 230 | 108x105x115 |
| DF-610320000 | 320 | 230/400 | 12, 24 | 108x117x115 |
| DF-610320001 | 320 | 230/400 | 24, 48 | 108x117x115 |
| DF-610320002 | 320 | 230/400 | 115, 230 | 108x117x115 |
| DF-610400000 | 400 | 230/400 | 12, 24 | 120x130x131.5 |
| DF-610400001 | 400 | 230/400 | 24, 48 | 120x110x124 |
| DF-610400002 | 400 | 230/400 | 115, 230 | 120x110x124 |
| DF-610500000 | 500 | 230/400 | 12, 24 | 120x146x131.5 |
| DF-610500001 | 500 | 230/400 | 24, 48 | 120x126x124 |
| DF-610500002 | 500 | 230/400 | 115, 230 | 120x126x124 |
| DF-610630000 | 630 | 230/400 | 12, 24 | 150x134x153.5 |
| DF-610630001 | 630 | 230/400 | 24, 48 | 150x114x146 |
| DF-610630002 | 630 | 230/400 | 115, 230 | 150x114x146 |
| DF-610800000 | 800 | 230/400 | 12, 24 | 150x153x153.5 |
| DF-610800001 | 800 | 230/400 | 24, 48 | 150x153x153.5 |
| DF-610800002 | 800 | 230/400 | 115, 230 | 150x133x146 |
| DF-611000000 | 1000 | 230/400 | 12, 24 | 150x176x153.5 |
| DF-611000001 | 1000 | 230/400 | 24, 48 | 150x176x153.5 |
| DF-611000002 | 1000 | 230/400 | 115, 230 | 150x156x146 |