Single row NSR female plugs, for cable, 2.54 pitch
Manufacturer
NINIGI
Connector
plug
Operating voltage max.
250V AC
Mechanical mounting
for cable
Dimensions
Fig. 1.
Contacts pitch
2.54mm
Type
w/o contacts
Kind
female/male
Type of connector
pin strips
Manufacturer series
NSR/NDR
Symbol
No. of pins
Layout
Width
B dimension
[mm]
[mm]
NSR-01
1
1x1
2.65
-
NSR-02
2
1x2
5.28
2.54
NSR-03
3
1x3
7.82
5.08
NSR-04
4
1x4
10.36
7.62
NSR-05
5
1x5
12.9
10.16
NSR-06
6
1x6
15.44
12.7
NSR-07
7
1x7
17.98
15.24
NSR-08
8
1x8
20.52
17.78
NSR-40
40
1x40
103.6
99.06
Related articles:
Symbol
Product description
NDR-T
Contact;female;NSR/NDR;brass;tinned;28AWG÷22AWG;for cable;3A
NDR-TM
Contact;male;NSR/NDR;brass;tinned;28AWG÷22AWG;for cable;3A
NSDR-KEY
Polarisation key;NSR/NDR