| Manufacturer | SKF |
| Version | angular contact |
| Bearing | rolling |
| Race material | bearing steel |
| Rolling element material | bearing steel |
| Symbol | Bearing | Width | Out. diam. | Int. dia. |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| S3206A2RS1TN9/MT33 | double row ball | 23.8 | 62 | 30 |
| S3207A2RS1TN9/MT33 | double row ball | 27 | 72 | 35 |
| SKF3201A-2RS1TN9 | double row ball | 15.9 | 32 | 12 |
| SKF3204A-2RS1TN9 | double row ball | 20.6 | 47 | 20 |
| SKF3205A-2RS1TN9 | double row ball | 20.6 | 52 | 25 |
| SKF3206A-2ZTN9 | double row ball | 23.8 | 62 | 30 |
| SKF3208A-2RS1TN9 | double row ball | 30.2 | 80 | 40 |
| SKF3210A-2RS1TN9 | double row ball | 30.2 | 90 | 50 |
| SKF3206A-2RS1TN9 | double row ball | 23.8 | 62 | 30 |
| SKF3210ATN9 | double row ball | 30.2 | 90 | 50 |
| SKF3306A-2RS1TN9 | double row ball | 30.2 | 72 | 30 |
| SKF3307ATN9/C3 | double row ball | 34.9 | 80 | 35 |
| SKF3309A-2Z/C3MT | double row ball | 39.7 | 100 | 45 |
| SKF3316A | double row ball | 68.3 | 170 | 80 |