| Manufacturer | SKF |
| Bearing | rolling |
| Race material | bearing steel |
| Rolling element material | bearing steel |
| Bearing | needle roller |
| Symbol | Version | Seal | Width | Internal diameter | Out. diam. |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| SKFAXK1730 | thrust | none | 2 | 17 | 30 |
| SKFHK0808 | thin walled | - | 8 | 8 | 12 |
| SKFHK0810 | thin walled | - | 10 | 8 | 12 |
| SKFHK1210 | thin walled | - | 10 | 12 | 16 |
| SKFHK1212 | thin walled | - | 12 | 12 | 18 |
| SKFHK2016 | thin walled | - | 16 | 20 | 26 |
| SKFHK3520 | thin walled | - | 20 | 35 | 42 |
| SKFNA4903 | - | - | 13 | 17 | 30 |
| SKFNA6910 | - | - | 40 | 50 | 72 |
| SKFNA4907 | - | caoutchouc, two-side | 20 | 35 | 55 |
| SKFNA4907.2RS | - | - | 20 | 35 | 55 |
| SKFNK8/12TN | - | - | 12 | 8 | 15 |
| SKFAXK75100 | thrust | - | 4 | 75 | 100 |
| SKFHK0709 | thin walled | - | 9 | 7 | 11 |
| SKFHK1412 | thin walled | - | 12 | 14 | 20 |
| SKFHK1010E | - | - | 10 | 10 | 14 |
| SKF-RNA4903 | - | - | 13 | 22 | 30 |