| Manufacturer | SKF |
| Version | self-aligning |
| Race material | bearing steel |
| Rolling element material | bearing steel |
| Bearing | rolling |
| Radial clearance | normal |
| Cage material | polyamide |
| Bearing | double row ball |
| Symbol | Width | Int. dia. | Out. diam. | Seal |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| SKF1205ETN9 | 15 | 25 | 52 | none |
| SKF1206ETN9 | 16 | 30 | 62 | none |
| SKF2202E-2RS1TN9 | 14 | 15 | 35 | caoutchouc, two-side |
| SKF2203E-2RS1TN9 | 16 | 17 | 40 | caoutchouc, two-side |
| SKF2204E-2RS1TN9 | 18 | 20 | 47 | caoutchouc, two-side |
| SKF2206E-2RS1TN9 | 20 | 30 | 62 | caoutchouc, two-side |
| SKF2209ETN9 | 23 | 45 | 85 | none |
| SKF1207ETN9 | 17 | 35 | 72 | none |
| SKF1208ETN9 | 18 | 40 | 80 | none |
| SKF1209ETN9 | 19 | 45 | 85 | none |
| SKF1210ETN9 | 20 | 50 | 90 | none |
| SKF1211ETN9 | 21 | 55 | 100 | none |
| SKF1212ETN9 | 22 | 60 | 110 | none |
| SKF1213ETN9 | 23 | 65 | 120 | none |
| SKF1214ETN9 | 24 | 70 | 125 | none |