SKF Spherical roller bearings

SKF Spherical roller bearings, SKF22209E, SKF22211EK, SKF22212E, SKF22212EK, SKF22215E |EN|
Manufacturer
Bearingrolling
Cage materialsteel
Bearingspherical roller
Rolling element materialbearing steel
Race materialbearing steel
Sealnone
Symbol Width Out. diam. Internal diameter Radial clearance
[mm] [mm] [mm]
SKF22211EK 25 100 55 normal
SKF22212E 28 110 60 normal
SKF22212EK 28 110 60 normal
SKF22215E 31 130 75 normal
SKF22218E 40 160 90 normal
SKF22308E 33 90 40 normal
SKF22312E 46 130 60 normal
SKF22314E 51 150 70 normal
SKF22209E/C3 23 85 45 C3
SKF22217EK 36 150 85 normal
SKF22217EK/C3 36 150 85 C3
SKF22219E 43 170 95 normal
SKF22224EK 58 215 120 normal
SKF22309E 36 100 45 normal
SKF22310E 40 110 50 normal
SKF22322E 80 240 110 normal