| Manufacturer | SKF |
| Bearing | rolling |
| Cage material | polyamide |
| Race material | bearing steel |
| Rolling element material | bearing steel |
| Version | with grub screws |
| Bearing | self-aligning Y-type bearing |
| Symbol | Width | Internal diameter | Out. diam. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| SKFYAR205-2F | 15 | 25 | 52 |
| SKFYAR204-2F | 31 | 20 | 47 |
| SKFYAR206-2F | 38.1 | 30 | 62 |
| SKFYAR207-2F | 42.9 | 35 | 72 |
| SKFYAR209-2F | 49.2 | 45 | 85 |
| SKFYAR210-2F | 51.6 | 50 | 90 |
| SKFYET206 | 18 | 30 | 62 |
| SKFYET204 | 21 | 20 | 47 |
| SKFYET205 | 31 | 25 | 52 |
| SKFYET207 | 38.9 | 35 | 72 |
| SKFYET208 | 43.2 | 40 | 80 |
| SKFYET210 | 30.2 | 50 | 90 |