Slide switches, S3P series
Type of switch
slide
Leads
for soldering
Mounting
screw type
Operating temperature
-20...60°C
DC contacts rating @R*
0.5A / 24V DC
* at resistive load
Symbol
Contacts layout
Switch. method*
Positions
Body dim.
No. of term.
Knob height
Dim.
[mm]
[mm]
S6P
DPDT
ON-ON
2
23.3x7.5x8.1
6
5
Fig. 1.
* the position in bracket indicates momentary position.