SL19ide switches, SL19 series
Manufacturer | CANAL ELECTRONIC |
Type of switch | slide |
Max. contact resistance: | 10mΩ |
Body material | stainless steel |
Actuator material | polyamide |
Min. insulation resistance | 100MΩ |
Contact material | copper |
Terminals material | copper alloy |
Contact plating | silver plated |
Button marking | blank |
Actuator colour | black |
Positions | 2 |
Contacts layout | SPDT |
Switch. method* | ON-ON |
Body col. | silver |
AC contacts rating @R** | 3A / 250V AC |
DC contacts rating @R** | 6A / 28V DC |
Body dim. | 12.8x6.7x6.35mm |
Manufacturer series | SL19 |
* the position in bracket indicates momentary position.
** at resistive load