Sleeve bearing; with flange; iglidur® G1; IGUS

Manufacturer
Bearingsleeve bearing
Featureslubricant-free
Operating temperature-40...180°C
Materialiglidur® G1
Shore hardness81
Colourdark grey
Ver.with flange
Symbol Internal diameter Out. diam. Length Flange diameter
[mm] [mm] [mm] [mm]
G1FM-0608-04 6 8 4 12
G1FM-0608-08 6 8 8 12
G1FM-0810-05 8 10 5 15
G1FM-0810-07 8 10 7 15
G1FM-0810-09 8 10 9 15
G1FM-1012-07 10 12 7 18
G1FM-1012-09 10 12 9 18
G1FM-1012-10 10 12 10 18
G1FM-1012-12 10 12 12 18
G1FM-1012-17 10 12 17 18
G1FM-1214-07 12 14 7 20
G1FM-1214-09 12 14 9 20
G1FM-1214-12 12 14 12 20
G1FM-1214-17 12 14 17 20
G1FM-1416-12 14 16 12 22
G1FM-1416-17 14 16 17 22
G1FM-1517-09 15 17 9 23
G1FM-1517-12 15 17 12 23
G1FM-1517-17 15 17 17 23
G1FM-1618-12 16 18 12 24
G1FM-1618-17 16 18 17 24
G1FM-1820-12 18 20 12 26
G1FM-1820-17 18 20 17 26
G1FM-1820-22 18 20 22 26
G1FM-2023-11 20 23 11 30
G1FM-2023-16 20 23 16 30
G1FM-2023-21 20 23 21 30
G1FM-2528-11 25 28 11 35
G1FM-2528-16 25 28 16 35
G1FM-2528-21 25 28 21 35
G1FM-3034-16 30 34 16 42
G1FM-3034-26 30 34 26 42
G1FM-3539-16 35 39 16 47
G1FM-3539-26 35 39 26 47
G1FM-4044-20 40 44 20 52
G1FM-4044-40 40 44 40 52
G1FM-4550-17 45 50 17 58
G1FM-4550-22 45 50 22 58
G1FM-4550-26 45 50 26 58
G1FM-4550-50 45 50 50 58
G1FM-8085-50 80 85 50 93