Slide potentiometers, Alps

Slide potentiometers, Alps, RS60112-100KAX2, RS60112-100KBX2, RS60112-10KAX2, RS60112-10KBX2 |EN|
Manufacturer
Type of potentiometerslide
MountingTHT
Tolerance±20%
Body materialmetal
Symbol Resist. Charact. Features Uoper. max Track length Power
[kΩ] [V AC] [mm] [mW]
RS60112-100KAX2 100 logarithmic stereo 150 60 100
RS60112-100KBX2 100 linear stereo 150 60 200
RS60112-10KAX2 10 logarithmic stereo 150 60 100
RS60112-10KBX2 10 linear stereo 150 60 200
RS6011DY-10KDX2 10 logarithmic stereo 150 60 100
RS60N12-10KAX2 10 logarithmic stereo 150 60 200
RS60N12-10KBX2 10 linear stereo 150 60 200
RSAON12-10KAX2 10 logarithmic stereo 200 100 500
RSAON12-10KBX2 10 linear stereo 200 100 500
RS45111A900F 10 linear mono 200 45 250
RS60112A600N 10 logarithmic stereo 150 60 100
RSA0N1219A03 10 logarithmic stereo 350 100 250
RS45112A400G 10 linear stereo 200 45 125
Symbol Max oper. volt. Body dim. Shaft dimensions
[V DC] [mm] [mm]
RS60112-100KAX2 10 75x9x7 4 x 1.2 x 15
RS60112-100KBX2 10 75x9x7 4 x 1.2 x 15
RS60112-10KAX2 10 75x9x7 4 x 1.2 x 15
RS60112-10KBX2 10 75x9x7 4 x 1.2 x 15
RS6011DY-10KDX2 10 75x9x7 4 x 1.2 x 15
RS60N12-10KAX2 10 88x16x8 8 x 1.2 x 12
RS60N12-10KBX2 10 88x16x8 8 x 1.2 x 12
RSAON12-10KAX2 10 128x16x8 8 x 1.2 x 12
RSAON12-10KBX2 10 128x16x8 8 x 1.2 x 12
RS45111A900F 10 60x8x7 4 x 1.2 x 10
RS60112A600N 10 75x9x7 4 x 1.2 x 15
RSA0N1219A03 - 128x16x8 18.5 x 1.5 x 8.2
RS45112A400G 10 60x8x7 3/4 x 1 x 19