Slide resistor; MCP

Slide resistor; MCP, BXS600-1.6, BXS600-16.5, BXS600-1650, BXS600-5, BXS600-5000, BXS300-3300 |EN|
Manufacturer
Type of test accessoriesslide resistor
Max. voltage380V AC, 400V DC
Symbol Resist. Maximum current Power Dimensions
[Ω] [A] [VA] [mm]
BXS600-1.6 1.6 20 640 485x140x95
BXS600-16.5 16.5 6.2 640 485x140x95
BXS600-1650 1.65k 0.63 640 485x140x95
BXS600-5 5 11.4 640 485x140x95
BXS600-5000 5k 0.36 640 485x140x95
BXS300-3300 3.3k 0.31 320 385x140x95
BXS300-330 330 1 320 385x140x95
BXS300-3.3 3.3 10 320 385x140x95
BXS300-10000 10k 0.18 320 385x140x95
BXS150-3300 3.3k 0.22 160 285x140x95
BXS150-330 330 0.7 160 285x140x95
BXS150-33 33 2.2 160 285x140x95
BXS150-3.3 3.3 7 160 285x140x95
BXS150-1000 1k 0.4 160 285x140x95
BXS150-100 100 1.25 160 285x140x95
BXS150-10 10 4 160 285x140x95