| Manufacturer | C&K |
| Type of switch | slide |
| Mounting | SMT |
| Operating temperature | -30...85°C |
| Leads | for soldering |
| Min. insulation resistance | 1000MΩ |
| Positions | 2 |
| DC contacts rating @R* | 0.4A / 20V DC |
| AC contacts rating @R* | 0.4A / 20V AC |
| IP rating | IP57 |
| Max. contact resistance: | 50mΩ |
| Body dim. | 10.03x6.02x9.14mm |
| Manufacturer series | ES |