Slide switches, ESP series

Slide switches, ESP series, ESP1010, ESP2010 |EN|
Manufacturer
Type of switchslide
MountingTHT
Knob height2mm
Operating temperature-40...85°C
Number of terminals3
Min. insulation resistance10000MΩ
Max. contact resistance:30mΩ
Term. pitch2.54mm
Flammability ratingUL94V-0
DC contacts rating @R*0.5A / 12V DC
* at resistive load
Symbol Contacts layout Switch. method* Positions Body dim. Dimensions Leads
[mm]
ESP1010 SPDT ON-ON 2 10x2.5x6.5 Fig. 1. for PCB, straight
ESP2010 SPDT ON-ON 2 10x2.5x6.5 Fig. 2. for PCB, angled
* the position in bracket indicates momentary position.