| Manufacturer | IC SWITCHES |
| Type of switch | slide |
| Operating temperature | -30...85°C |
| Flammability rating | UL94V-0 |
| Min. insulation resistance | 1000MΩ |
| Max. contact resistance: | 10mΩ |
| Contact material | copper alloy |
| Contact plating | silver plated |
| Body material | stainless steel |
| Actuator material | polyamide |
| Switch. method* | ON-ON |
| Term. pitch | 4.7mm |
| AC contacts rating @R** | 2A / 250V AC |
| Symbol | Contacts layout | Mounting | Knob ht. | Body dim. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| IC1105S1M1QE2 | SPDT | screw type | 5.08 | 19.56x6.6x6.35 |
| IC1105S1M2QE2 | SPDT | THT | 5.08 | 12.7x6.6x6.35 |
| IC2105S1M2QE2 | DPDT | THT | 5.08 | 12.7x11.43x7.62 |
| IC1105S1M6QE2 | SPDT | THT | 4.72 | 12.7x6.6x6.35 |
| IC2105S1M6QE2 | DPDT | THT | 4.72 | 12.7x11.43x7.62 |
| Symbol | Leads | Dimensions | Positions | Mechanical durability |
|---|---|---|---|---|
| IC1105S1M1QE2 | for soldering | - | 2 | 30000 cycles |
| IC1105S1M2QE2 | for PCB, straight | Fig. 1. | 2 | 30000 cycles |
| IC2105S1M2QE2 | for PCB, straight | - | 2 | 30000 cycles |
| IC1105S1M6QE2 | for PCB, angled | Fig. 2. | 2 | 30000 cycles |
| IC2105S1M6QE2 | for PCB, angled | - | 2 | 30000 cycles |