Slide switches, L series

Slide switches, L series, L202011MS02Q, L203011MS02Q, L102011MS02Q, L202021MA04Q |EN|
Manufacturer
Type of switchslide
Leadsfor PCB
Knob height5.08mm
AC contacts rating @R*2A / 250V AC
DC contacts rating @R*4A / 28V DC
MountingTHT
Operating temperature-30...65°C
Term. pitch4.6mm
Contact platingsilver plated
Contact materialcopper
Max. contact resistance:10mΩ
Min. insulation resistance1GΩ
* at resistive load
Symbol Switch. method* Contacts layout Positions Body dim.
[mm]
L202011MS02Q ON-ON DPDT 2 19.1x10.8x5.6
L203011MS02Q ON-ON-ON DP3T 3 23.9x10.8x9.1
L102011MS02Q ON-ON SPDT 2 19.1x10.8x5.6
L202021MA04Q ON-ON DPDT 2 10.46x20.32x13.97
* the position in bracket indicates momentary position.