| Manufacturer | SALECOM ELECTRONICS |
| Type of switch | slide |
| Leads | for PCB, angled |
| Mounting | THT |
| Knob height | 4.72mm |
| Operating temperature | -30...85°C |
| Number of terminals | 3 |
| Min. insulation resistance | 1000MΩ |
| Max. contact resistance: | 10mΩ |
| Contact plating | gold-plated |
| Actuator material | polyamide |
| Dimensions | Fig. 1. |
| Contacts layout | SPDT |
| AC contacts rating @R* | 2A / 250V AC |
| Symbol | Switch. method* | Positions | Body dim. |
|---|---|---|---|
| [mm] | |||
| S3PCBKP | ON-ON | 2 | 12.7x6.6x6.35 |